Part Details for XC7Z030-3FBG676E by AMD
Overview of XC7Z030-3FBG676E by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7Z030-3FBG676E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6641
|
Newark | Psoc, Arm Cortex-A9, 1Ghz, Fcbga-676, Product Range:Zynq Family 7000 Series Microprocessors, Cpu Speed:1Ghz, Core Architecture:Arm Cortex-A9, Mpu Case Style:Fcbga, No. Of Pins:676Pins, Mpu Family:Zynq, Mpu Series:7000, Automotive Rohs Compliant: Yes |Amd XC7Z030-3FBG676E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$517.4000 | Buy Now |
DISTI #
XC7Z030-3FBG676E-ND
|
DigiKey | IC SOC CORTEX-A9 1GHZ 676FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$517.4000 | Buy Now |
DISTI #
XC7Z030-3FBG676E
|
Avnet Americas | MPU Zynq-7000 Thumb-2 32-Bit 1GHz 1.2V/3.3V 676-Pin FCBGA - Trays (Alt: XC7Z030-3FBG676E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$503.4700 | Buy Now |
DISTI #
217-XC7Z030-3FBG676E
|
Mouser Electronics | SoC FPGA XC7Z030-3FBG676E RoHS: Compliant | 3 |
|
$517.3500 | Buy Now |
|
Win Source Electronics | IC SOC CORTEX-A9 1GHZ 676FCBGA / Dual ARM? Cortex?-A9 MPCore? with CoreSight? System On Chip (SOC) IC Zynq?-7000 Kintex?-7 FPGA, 125K Logic Cells 1GHz 676-FCBGA (27x27) | 200 |
|
$562.6870 | Buy Now |
Part Details for XC7Z030-3FBG676E
XC7Z030-3FBG676E CAD Models
XC7Z030-3FBG676E Part Data Attributes
|
XC7Z030-3FBG676E
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7Z030-3FBG676E
AMD
SoC, CMOS, PBGA676, FBGA-676
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FBGA-676 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | SoC |