Part Details for XC7Z020-1CLG484I by AMD
Overview of XC7Z020-1CLG484I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7Z020-1CLG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1849-ND
|
DigiKey | IC SOC CORTEX-A9 667MHZ 484BGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
363 In Stock |
|
$172.9000 | Buy Now |
DISTI #
217-XC7Z020-1CLG484I
|
Mouser Electronics | SoC FPGA XC7Z020-1CLG484I RoHS: Compliant | 220 |
|
$172.8800 | Buy Now |
DISTI #
XC7Z020-1CLG484I
|
Avnet Asia | MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 484-Pin CSBGA (Alt: XC7Z020-1CLG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 5 |
|
$178.4200 / $199.5487 | Buy Now |