-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XC7WH14 - Triple inverting Schmitt trigger@en-us TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8985
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia XC7WH14DP,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3810 | Buy Now |
DISTI #
1727-XC7WH14DP,125CT-ND
|
DigiKey | IC INVERT SCHMITT 3CH 3IN 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2893 In Stock |
|
$0.3330 / $0.8700 | Buy Now |
DISTI #
XC7WH14DP,125
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin TSSOP - Tape and Reel (Alt: XC7WH14DP,125) RoHS: Compliant Min Qty: 1125 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18000 Partner Stock |
|
RFQ | |
DISTI #
XC7WH14DP,125
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin TSSOP - Tape and Reel (Alt: XC7WH14DP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3114 / $0.3706 | Buy Now |
DISTI #
771-XC7WH14DP125
|
Mouser Electronics | Inverters XC7WH14DP/SOT505/TSSOP8 RoHS: Compliant | 2275 |
|
$0.3080 / $0.9100 | Buy Now |
|
Future Electronics | 7WH Series 2 to 5.5 V Triple Inverting Schmitt Trigger - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now |
|
Rochester Electronics | Nexperia XC7WH14DP - Inverter, TSSOP8 RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.2757 / $0.3243 | Buy Now |
DISTI #
XC7WH14DP,125
|
Avnet Silica | (Alt: XC7WH14DP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC7WH14DP,125
|
EBV Elektronik | (Alt: XC7WH14DP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7WH14DP,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
XC7WH14DP,125
Nexperia
XC7WH14 - Triple inverting Schmitt trigger@en-us TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |