Part Details for XC7VX330T-3FFG1761E by AMD
Overview of XC7VX330T-3FFG1761E by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7VX330T-3FFG1761E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7VX330T-3FFG1761E-ND
|
DigiKey | IC FPGA 700 I/O 1761FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9,728.7500 | Buy Now |
DISTI #
XC7VX330T-3FFG1761
|
Avnet Americas | FPGA Virtex-7 XT Family 326400 Cells 28nm Technology 1V 1761-Pin FCBGA - Trays (Alt: XC7VX330T-3FFG1761) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$9,845.4950 | Buy Now |
DISTI #
217-VX330T-3FFG1761E
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7VX330T-3FFG1761E RoHS: Compliant | 0 |
|
$9,572.0000 | Order Now |
DISTI #
XC7VX330T-3FFG1761E
|
Avnet Asia | FPGA Virtex-7 XT Family 326400 Cells 28nm Technology 1V 1761-Pin FCBGA (Alt: XC7VX330T-3FFG1761E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$9,156.4710 / $10,240.7890 | Buy Now |
Part Details for XC7VX330T-3FFG1761E
XC7VX330T-3FFG1761E CAD Models
XC7VX330T-3FFG1761E Part Data Attributes
|
XC7VX330T-3FFG1761E
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7VX330T-3FFG1761E
AMD
Field Programmable Gate Array, 25500 CLBs, 1818MHz, 326400-Cell, CMOS, PBGA1761,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1818 MHz | |
Combinatorial Delay of a CLB-Max | 0.58 ns | |
JESD-30 Code | S-PBGA-B1761 | |
JESD-609 Code | e1 | |
Length | 42.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 25500 | |
Number of Inputs | 650 | |
Number of Logic Cells | 326400 | |
Number of Outputs | 650 | |
Number of Terminals | 1761 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 25500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1924,44X44,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 42.5 mm |