Part Details for XC7S6-L1CPGA196I by AMD
Results Overview of XC7S6-L1CPGA196I by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7S6-L1CPGA196I Information
XC7S6-L1CPGA196I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC7S6-L1CPGA196I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-XC7S6-L1CPGA196I-ND
|
DigiKey | IC FPGA 100 I/O 196CSPBGA Min Qty: 15 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.0800 | Buy Now |
DISTI #
XC7S6-L1CPGA196I
|
Avnet Americas | FPGA XC7S6 Family 3752 Logic Units 6000 Cells 1098MHz 28nm Technology 1V 196-Pin CSBGA - Trays (Alt:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$19.7800 | Buy Now |
DISTI #
217-XC7S6-L1CPGA196I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7S6-L1CPGA196I RoHS: Compliant | 0 |
|
$24.0700 | Order Now |
DISTI #
XC7S6-L1CPGA196I
|
Avnet Silica | (Alt: XC7S6-L1CPGA196I) RoHS: Compliant Min Qty: 1 Package Multiple: 260 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC7S6-L1CPGA196I
|
EBV Elektronik | (Alt: XC7S6-L1CPGA196I) RoHS: Compliant Min Qty: 30 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC7S6-L1CPGA196I
XC7S6-L1CPGA196I CAD Models
XC7S6-L1CPGA196I Part Data Attributes
|
XC7S6-L1CPGA196I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7S6-L1CPGA196I
AMD
Field Programmable Gate Array, 1098MHz, 6000-Cell, PBGA196, CSBGA-196
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | CSBGA-196 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Number of CLBs | 469 | |
Number of Inputs | 100 | |
Number of Logic Cells | 6000 | |
Number of Outputs | 100 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 469 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA196,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 0.98 V | |
Supply Voltage-Min | 0.92 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for XC7S6-L1CPGA196I
This table gives cross-reference parts and alternative options found for XC7S6-L1CPGA196I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7S6-L1CPGA196I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7S6-L1TQGA144I | AMD | Check for Price | Field Programmable Gate Array, PBGA144, TQGA-144 | XC7S6-L1CPGA196I vs XC7S6-L1TQGA144I |
XC7S6-L1CSGA225I | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 6000-Cell, PBGA225, CSBGA-225 | XC7S6-L1CPGA196I vs XC7S6-L1CSGA225I |
XC7S6-L1FTGB196I | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XC7S6-L1CPGA196I vs XC7S6-L1FTGB196I |
XC7S6-L1FTGB196I | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 6000-Cell, PBGA196, CSBGA-196 | XC7S6-L1CPGA196I vs XC7S6-L1FTGB196I |
XC7S6-L1CSGA225I | AMD Xilinx | Check for Price | Field Programmable Gate Array, PBGA225, BGA-225 | XC7S6-L1CPGA196I vs XC7S6-L1CSGA225I |
XC7S6-L1CPGA196I | AMD Xilinx | Check for Price | Field Programmable Gate Array, PBGA196, BGA-196 | XC7S6-L1CPGA196I vs XC7S6-L1CPGA196I |