-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 1286MHz, 12800-Cell, PBGA196, CSBGA-196
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7S15-2CPGA196C by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2305
|
Newark | Fpga, Spartan-7, 100 I/O, Csbga-196, No. Of Logic Blocks:2000, No. Of Macrocells:12800, Fpga Fami... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.7300 | Buy Now |
DISTI #
122-2228-ND
|
DigiKey | IC FPGA 100 I/O 196CSBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
12 In Stock |
|
$26.7400 | Buy Now |
DISTI #
XC7S15-2CPGA196C
|
Avnet Americas | FPGA Spartan-7 Family 8000 Logic Units 12800 Cells 800MHz 28nm Technology 1V 196-Pin WBCSBGA Tray - ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$21.9650 | Buy Now |
DISTI #
217-XC7S15-2CPGA196C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7S15-2CPGA196C RoHS: Compliant | 32 |
|
$26.7300 | Buy Now |
DISTI #
XC7S15-2CPGA196C
|
Avnet Asia | FPGA Spartan-7 Family 8000 Logic Units 12800 Cells 800MHz 28nm Technology 1V 196-Pin WBCSBGA Tray (A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$22.4706 / $38.2000 | Buy Now |
DISTI #
XC7S15-2CPGA196C
|
Avnet Silica | FPGA Spartan7 Family 8000 Logic Units 12800 Cells 800MHz 28nm Technology 1V 196Pin WBCSBGA Tray (Alt... more RoHS: Compliant Min Qty: 1 Package Multiple: 260 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7S15-2CPGA196C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7S15-2CPGA196C
AMD
Field Programmable Gate Array, 1286MHz, 12800-Cell, PBGA196, CSBGA-196
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | CSBGA-196 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1286 MHz | |
Combinatorial Delay of a CLB-Max | 1.05 ns | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Number of CLBs | 1000 | |
Number of Inputs | 100 | |
Number of Logic Cells | 12800 | |
Number of Outputs | 100 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA196,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for XC7S15-2CPGA196C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7S15-2CPGA196C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7S15-2CPGA196I | AMD Xilinx | Check for Price | Field Programmable Gate Array, PBGA196, BGA-196 | XC7S15-2CPGA196C vs XC7S15-2CPGA196I |
XC7S15-2CSGA225I | AMD Xilinx | Check for Price | Field Programmable Gate Array, PBGA225, BGA-225 | XC7S15-2CPGA196C vs XC7S15-2CSGA225I |
XC7S15-2CSGA225C | AMD | Check for Price | Field Programmable Gate Array, 1286MHz, 12800-Cell, PBGA225, CSBGA-225 | XC7S15-2CPGA196C vs XC7S15-2CSGA225C |
XC7S15-2CPGA196I | AMD | $32.0944 | Field Programmable Gate Array, 1286MHz, 12800-Cell, PBGA196, CSBGA-196 | XC7S15-2CPGA196C vs XC7S15-2CPGA196I |
XC7S15-2TQGA144C | AMD Xilinx | Check for Price | Field Programmable Gate Array, PBGA144, TQGA-144 | XC7S15-2CPGA196C vs XC7S15-2TQGA144C |
XC7S15-2CSGA225I | AMD | $28.4097 | Field Programmable Gate Array, 1286MHz, 12800-Cell, PBGA225, CSBGA-225 | XC7S15-2CPGA196C vs XC7S15-2CSGA225I |
XC7S15-2FTGB196I | AMD Xilinx | Check for Price | Field Programmable Gate Array, PBGA196, CSBGA-196 | XC7S15-2CPGA196C vs XC7S15-2FTGB196I |
XC7S15-2CSGA225C | AMD Xilinx | Check for Price | Field Programmable Gate Array, PBGA225, BGA-225 | XC7S15-2CPGA196C vs XC7S15-2CSGA225C |
XC7S15-2FTGB196I | AMD | $32.0944 | Field Programmable Gate Array, 1286MHz, 12800-Cell, PBGA196, CSBGA-196 | XC7S15-2CPGA196C vs XC7S15-2FTGB196I |
XC7S15-2FTGB196C | AMD | Check for Price | Field Programmable Gate Array, 1286MHz, 12800-Cell, PBGA196, CSBGA-196 | XC7S15-2CPGA196C vs XC7S15-2FTGB196C |