Part Details for XC7K420T-L2FF1156E by AMD Xilinx
Overview of XC7K420T-L2FF1156E by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for XC7K420T-L2FF1156E
XC7K420T-L2FF1156E CAD Models
XC7K420T-L2FF1156E Part Data Attributes
|
XC7K420T-L2FF1156E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7K420T-L2FF1156E
AMD Xilinx
Field Programmable Gate Array, 1286MHz, 416960-Cell, CMOS, PBGA1156,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1286 MHz | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e0 | |
Number of Inputs | 400 | |
Number of Logic Cells | 416960 | |
Number of Outputs | 400 | |
Number of Terminals | 1156 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for XC7K420T-L2FF1156E
This table gives cross-reference parts and alternative options found for XC7K420T-L2FF1156E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K420T-L2FF1156E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7K420T-2LFFG1156C | Field Programmable Gate Array, | AMD Xilinx | XC7K420T-L2FF1156E vs XC7K420T-2LFFG1156C |
XC7K420T-L2FFG1156I | Field Programmable Gate Array, 32575 CLBs, PBGA1156, FBGA-1156 | AMD Xilinx | XC7K420T-L2FF1156E vs XC7K420T-L2FFG1156I |
XC7K420T-L2FFG1156E | Field Programmable Gate Array, 32575 CLBs, 416960-Cell, CMOS, PBGA1156, FBGA-1156 | AMD Xilinx | XC7K420T-L2FF1156E vs XC7K420T-L2FFG1156E |
XC7K420T-L2FFV1156E | Field Programmable Gate Array, 32575 CLBs, PBGA1156, FBGA-1156 | AMD Xilinx | XC7K420T-L2FF1156E vs XC7K420T-L2FFV1156E |
XC7K420T-2LFFG1156E | Field Programmable Gate Array, | AMD Xilinx | XC7K420T-L2FF1156E vs XC7K420T-2LFFG1156E |