Part Details for XC7K410T-L2FFG676I by AMD Xilinx
Overview of XC7K410T-L2FFG676I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7K410T-L2FFG676I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 676-Pin BGA | 500 |
|
$3,987.6500 / $4,368.9700 | Buy Now |
Part Details for XC7K410T-L2FFG676I
XC7K410T-L2FFG676I CAD Models
XC7K410T-L2FFG676I Part Data Attributes
|
XC7K410T-L2FFG676I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7K410T-L2FFG676I
AMD Xilinx
Field Programmable Gate Array, 31775 CLBs, PBGA676, FBGA-676
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Combinatorial Delay of a CLB-Max | 0.61 ns | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 31775 | |
Number of Terminals | 676 | |
Organization | 31775 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.37 mm | |
Supply Voltage-Max | 0.97 V | |
Supply Voltage-Min | 0.93 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for XC7K410T-L2FFG676I
This table gives cross-reference parts and alternative options found for XC7K410T-L2FFG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K410T-L2FFG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7K410T-L2FFG676E | AMD Xilinx | Check for Price | Field Programmable Gate Array, 31775 CLBs, 406720-Cell, CMOS, PBGA676, FBGA-676 | XC7K410T-L2FFG676I vs XC7K410T-L2FFG676E |
XC7K410T-L2FF676E | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1286MHz, 406720-Cell, CMOS, PBGA676, | XC7K410T-L2FFG676I vs XC7K410T-L2FF676E |
XC7K410T-L2FFV676E | AMD Xilinx | Check for Price | Field Programmable Gate Array, 31775 CLBs, PBGA676, FBGA-676 | XC7K410T-L2FFG676I vs XC7K410T-L2FFV676E |