Part Details for XC7K160T-L2FBG484E by AMD Xilinx
Overview of XC7K160T-L2FBG484E by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7K160T-L2FBG484E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 484-Pin Lidless FCBGA | 500 |
|
$399.8400 / $458.9400 | Buy Now |
Part Details for XC7K160T-L2FBG484E
XC7K160T-L2FBG484E CAD Models
XC7K160T-L2FBG484E Part Data Attributes
|
XC7K160T-L2FBG484E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7K160T-L2FBG484E
AMD Xilinx
Field Programmable Gate Array, 12675 CLBs, 162240-Cell, CMOS, PBGA484, FBGA-484
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Pin Count | 484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Additional Feature | ALSO OPERATES AT 1 V SUPPLY | |
Combinatorial Delay of a CLB-Max | 0.91 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 12675 | |
Number of Inputs | 285 | |
Number of Logic Cells | 162240 | |
Number of Outputs | 285 | |
Number of Terminals | 484 | |
Organization | 12675 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |