Part Details for XC7A50T-1CSG324C by AMD
Overview of XC7A50T-1CSG324C by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7A50T-1CSG324C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6473
|
Newark | Fpga, Artix-7, 150 I/O, Csbga-324, No. Of Logic Blocks:8150, No. Of Macrocells:52160, Fpga Family:Artix-7, Logic Case Style:Csbga, No. Of Pins:324Pins, No. Of Speed Grades:1, Total Ram Bits:2700Kbit, No. Of I/O S:150I/O S, Clock Rohs Compliant: Yes |Amd XC7A50T-1CSG324C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$86.1600 | Buy Now |
DISTI #
122-2195-ND
|
DigiKey | IC FPGA 210 I/O 324CSBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
77 In Stock |
|
$86.1700 | Buy Now |
DISTI #
XC7A50T-1CSG324C
|
Avnet Americas | FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 324-Pin CS-BGA - Trays (Alt: XC7A50T-1CSG324C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$77.8607 | Buy Now |
DISTI #
217-XC7A50T-1CSG324C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A50T-1CSG324C RoHS: Compliant | 8 |
|
$86.1600 | Buy Now |
DISTI #
XC7A50T-1CSG324C
|
Avnet Asia | FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 324-Pin CS-BGA (Alt: XC7A50T-1CSG324C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$72.4118 / $102.5833 | Buy Now |
Part Details for XC7A50T-1CSG324C
XC7A50T-1CSG324C CAD Models
XC7A50T-1CSG324C Part Data Attributes
|
XC7A50T-1CSG324C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7A50T-1CSG324C
AMD
Field Programmable Gate Array, 4075 CLBs, 1098MHz, 52160-Cell, PBGA324,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 4075 | |
Number of Inputs | 210 | |
Number of Logic Cells | 52160 | |
Number of Outputs | 210 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4075 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |