-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 2600 CLBs, 1286MHz, 33280-Cell, PBGA325,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9807
|
Newark | Fpga, Artix-7, 150 I/O, Csbga-325, Fpga Type:Sram Based Fpga, No. Of Logic Cells:33280Logic Cells, Ic Case/Package:Csbga, No. Of Pins:325Pins, Speed Grade:2, No.of User I/Os:150I/O S, Process Technology:28Nm (Hkmg), Qualification:-Rohs Compliant: Yes |Amd XC7A35T-2CSG325I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 249 |
|
$78.9500 | Buy Now |
DISTI #
122-2094-ND
|
DigiKey | IC FPGA 150 I/O 324CSBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1120 In Stock |
|
$70.5000 | Buy Now |
DISTI #
XC7A35T-2CSG325I
|
Avnet Americas | FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 325-Pin CS-BGA - Trays (Alt: XC7A35T-2CSG325I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$71.3460 | Buy Now |
DISTI #
217-XC7A35T-2CSG325I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A35T-2CSG325I RoHS: Compliant | 170 |
|
$78.9500 | Buy Now |
DISTI #
XC7A35T-2CSG325I
|
Avnet Asia | FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 325-Pin CS-BGA (Alt: XC7A35T-2CSG325I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$66.3529 / $94.0000 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 21+ | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7A35T-2CSG325I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7A35T-2CSG325I
AMD
Field Programmable Gate Array, 2600 CLBs, 1286MHz, 33280-Cell, PBGA325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1286 MHz | |
Combinatorial Delay of a CLB-Max | 1.05 ns | |
JESD-30 Code | S-PBGA-B325 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2600 | |
Number of Inputs | 150 | |
Number of Logic Cells | 33280 | |
Number of Outputs | 150 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2600 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA325,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |