-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 1098MHz, 23360-Cell, PBGA238,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7A25T-1CPG238I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7A25T-1CPG238I-ND
|
DigiKey | IC FPGA 112 I/O 238CSBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6 In Stock |
|
$49.0700 | Buy Now |
DISTI #
XC7A25T-1CPG238I
|
Avnet Americas | XC7A25T-1CPG238I - Trays (Alt: XC7A25T-1CPG238I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$48.0788 | Buy Now |
DISTI #
217-XC7A25T-1CPG238I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A25T-1CPG238I RoHS: Compliant | 6 |
|
$49.0600 | Buy Now |
DISTI #
XC7A25T-1CPG238I
|
Avnet Silica | XC7A25T1CPG238I (Alt: XC7A25T-1CPG238I) RoHS: Compliant Min Qty: 1 Package Multiple: 240 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC7A25T-1CPG238I
|
EBV Elektronik | XC7A25T1CPG238I (Alt: XC7A25T-1CPG238I) RoHS: Compliant Min Qty: 15 Package Multiple: 240 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
XC7A25T-1CPG238I
|
EBV Elektronik | XC7A25T1CPG238I (Alt: XC7A25T-1CPG238I) RoHS: Compliant Min Qty: 15 Package Multiple: 240 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7A25T-1CPG238I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7A25T-1CPG238I
AMD
Field Programmable Gate Array, 1098MHz, 23360-Cell, PBGA238,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-238 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B238 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Number of CLBs | 1825 | |
Number of Inputs | 112 | |
Number of Logic Cells | 23360 | |
Number of Outputs | 112 | |
Number of Terminals | 238 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1825 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA238,19X19,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.38 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | HKMG | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for XC7A25T-1CPG238I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7A25T-1CPG238I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7S25-1CSGA225I | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 23360-Cell, PBGA225, CSBGA-225 | XC7A25T-1CPG238I vs XC7S25-1CSGA225I |
XC7S25-1CSGA324I | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 23360-Cell, PBGA324, CSBGA-324 | XC7A25T-1CPG238I vs XC7S25-1CSGA324I |
XC7A25T-1CPG238C | AMD | $47.8852 | Field Programmable Gate Array, 1098MHz, 23360-Cell, PBGA238, | XC7A25T-1CPG238I vs XC7A25T-1CPG238C |
XC7A25T-1CSG325I | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 23360-Cell, PBGA325, | XC7A25T-1CPG238I vs XC7A25T-1CSG325I |
XC7S25-1FTGB196C | AMD | $42.0662 | Field Programmable Gate Array, 1098MHz, 23360-Cell, PBGA196, CSBGA-196 | XC7A25T-1CPG238I vs XC7S25-1FTGB196C |
XC7S25-1FTGB196I | AMD | $45.9370 | Field Programmable Gate Array, 1098MHz, 23360-Cell, PBGA196, CSBGA-196 | XC7A25T-1CPG238I vs XC7S25-1FTGB196I |
XC7S25-1FTGB196Q | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 23360-Cell, PBGA196, CSBGA-196 | XC7A25T-1CPG238I vs XC7S25-1FTGB196Q |
XC7S25-1CSGA324Q | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 23360-Cell, PBGA324, CSBGA-324 | XC7A25T-1CPG238I vs XC7S25-1CSGA324Q |
XC7S25-1CSGA225C | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 23360-Cell, PBGA225, CSBGA-225 | XC7A25T-1CPG238I vs XC7S25-1CSGA225C |