Part Details for XC7A15T-1CSG324I by AMD
Overview of XC7A15T-1CSG324I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7A15T-1CSG324I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-2139-ND
|
DigiKey | IC FPGA 210 I/O 324CSBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
298 In Stock |
|
$52.0100 | Buy Now |
DISTI #
217-XC7A15T-1CSG324I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A15T-1CSG324I RoHS: Compliant | 332 |
|
$51.9900 / $52.0000 | Buy Now |
DISTI #
XC7A15T-1CSG324I
|
Avnet Asia | FPGA Artix-7 16640 Cells 28nm Technology 1V 324-Pin CS-BGA Tray (Alt: XC7A15T-1CSG324I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 5 |
|
$43.7059 / $53.0714 | Buy Now |
Part Details for XC7A15T-1CSG324I
XC7A15T-1CSG324I CAD Models
XC7A15T-1CSG324I Part Data Attributes:
|
XC7A15T-1CSG324I
AMD
Buy Now
|
Compare Parts:
XC7A15T-1CSG324I
AMD
|
Samacsys Manufacturer | AMD |