Part Details for XC7445ARX1000LG by Freescale Semiconductor
Overview of XC7445ARX1000LG by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC7445ARX1000LG
XC7445ARX1000LG CAD Models
XC7445ARX1000LG Part Data Attributes
|
XC7445ARX1000LG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
XC7445ARX1000LG
Freescale Semiconductor
32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XC7445ARX1000LG
This table gives cross-reference parts and alternative options found for XC7445ARX1000LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7445ARX1000LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7445ARX1000LF | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | Freescale Semiconductor | XC7445ARX1000LG vs MC7445ARX1000LF |
XC7445ARX1000LF | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | Motorola Semiconductor Products | XC7445ARX1000LG vs XC7445ARX1000LF |
XC7445ARX1000LF | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,360PIN,PLASTIC | Freescale Semiconductor | XC7445ARX1000LG vs XC7445ARX1000LF |
XC7445ARX1000LG | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | XC7445ARX1000LG vs XC7445ARX1000LG |