Part Details for XC7336-5PQ44C by AMD Xilinx
Overview of XC7336-5PQ44C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC7336-5PQ44C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for XC7336-5PQ44C
XC7336-5PQ44C CAD Models
XC7336-5PQ44C Part Data Attributes
|
XC7336-5PQ44C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7336-5PQ44C
AMD Xilinx
OT PLD, 8.5ns, 36-Cell, CMOS, PQFP44, PLASTIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 36 MACROCELLS; CONFIGURABLE I/O OPERATION-3.3V OR 5V; 2 EXTERNAL CLOCKS; 36 FLIP-FLOPS | |
Clock Frequency-Max | 167 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 32 | |
Number of Macro Cells | 36 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for XC7336-5PQ44C
This table gives cross-reference parts and alternative options found for XC7336-5PQ44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7336-5PQ44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7336-10PQ44C | OT PLD, 15ns, 36-Cell, CMOS, PQFP44, PLASTIC, QFP-44 | AMD Xilinx | XC7336-5PQ44C vs XC7336-10PQ44C |
XC7336Q-12PQ44C | OT PLD, 19ns, 36-Cell, CMOS, PQFP44, PLASTIC, QFP-44 | AMD Xilinx | XC7336-5PQ44C vs XC7336Q-12PQ44C |
XC7336-15PQ44C | OT PLD, 23ns, 36-Cell, CMOS, PQFP44, PLASTIC, QFP-44 | AMD Xilinx | XC7336-5PQ44C vs XC7336-15PQ44C |
XC7336-7PQ44C | OT PLD, 12ns, 36-Cell, CMOS, PQFP44, PLASTIC, QFP-44 | AMD Xilinx | XC7336-5PQ44C vs XC7336-7PQ44C |
XC7336Q-10PQ44C | OT PLD, 15ns, 36-Cell, CMOS, PQFP44, PLASTIC, QFP-44 | AMD Xilinx | XC7336-5PQ44C vs XC7336Q-10PQ44C |
XC7336Q-15PQ44C | OT PLD, 23ns, 36-Cell, CMOS, PQFP44, PLASTIC, QFP-44 | AMD Xilinx | XC7336-5PQ44C vs XC7336Q-15PQ44C |