Programmable Logic
XC6VLX240T-L1FFG1156I
Description: Field Programmable Gate Array, 1098MHz, 241152-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156

Overview of XC6VLX240T-L1FFG1156I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for XC6VLX240T-L1FFG1156I by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 112 Stock,331 Available
  • 1 $1,968.9400
  • 10 $1,829.2100
  • 25 $1,689.4800
  • 100 $1,549.7500
$1,549.7500 / $1,968.9400 Buy Now

CAD Models for XC6VLX240T-L1FFG1156I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC6VLX240T-L1FFG1156I by AMD Xilinx

XC6VLX240T-L1FFG1156I
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
35 X 35 MM, LEAD FREE, FBGA-1156
Pin Count
1156
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Clock Frequency-Max
1098 MHz
Combinatorial Delay of a CLB-Max
5.87 ns
JESD-30 Code
S-PBGA-B1156
JESD-609 Code
e1
Length
35 mm
Moisture Sensitivity Level
4
Number of Inputs
600
Number of Logic Cells
241152
Number of Outputs
600
Number of Terminals
1156
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1156,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
0.93 V
Supply Voltage-Min
0.87 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
35 mm
Want to compare parts?
  1. XC6VLX240T-L1FFG1156I
    AMD Xilinx
    Field Programmable Gate Array, 1098MHz, 241152-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156
    VS

Alternate Parts for XC6VLX240T-L1FFG1156I

This table gives cross-reference parts and alternative options found for XC6VLX240T-L1FFG1156I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6VLX240T-L1FFG1156I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC6VLX240T-L1FF1156C Field Programmable Gate Array, 1098MHz, 241152-Cell, CMOS, PBGA1156, 35 X 35 MM, FBGA-1156 AMD Xilinx XC6VLX240T-L1FFG1156I vs XC6VLX240T-L1FF1156C
XC6VLX240T-L1FFG1156C Field Programmable Gate Array, 1098MHz, 241152-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156 AMD Xilinx XC6VLX240T-L1FFG1156I vs XC6VLX240T-L1FFG1156C
Part Number Description Manufacturer Compare
XC6VLX240T-1FFG1156C Field Programmable Gate Array, 1098MHz, 241152-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156 AMD Xilinx XC6VLX240T-L1FFG1156I vs XC6VLX240T-1FFG1156C
XC6VLX240T-L1FF1156C Field Programmable Gate Array, 1098MHz, 241152-Cell, CMOS, PBGA1156, 35 X 35 MM, FBGA-1156 AMD Xilinx XC6VLX240T-L1FFG1156I vs XC6VLX240T-L1FF1156C
XC6VLX240T-1FF1156C Field Programmable Gate Array, 1098MHz, 241152-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XC6VLX240T-L1FFG1156I vs XC6VLX240T-1FF1156C
XC6VLX240T-2FFG1156I Field Programmable Gate Array, 1286MHz, 241152-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156 AMD Xilinx XC6VLX240T-L1FFG1156I vs XC6VLX240T-2FFG1156I
XC6VLX240T-L1FFG1156C Field Programmable Gate Array, 1098MHz, 241152-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156 AMD Xilinx XC6VLX240T-L1FFG1156I vs XC6VLX240T-L1FFG1156C
XC6VLX240T-2FF1156C Field Programmable Gate Array, 1286MHz, 241152-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XC6VLX240T-L1FFG1156I vs XC6VLX240T-2FF1156C
XC6VLX240T-1FF1156I Field Programmable Gate Array, 1098MHz, 241152-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XC6VLX240T-L1FFG1156I vs XC6VLX240T-1FF1156I
XC6VLX240T-2FFG1156C Field Programmable Gate Array, 1286MHz, 241152-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156 AMD Xilinx XC6VLX240T-L1FFG1156I vs XC6VLX240T-2FFG1156C
XC6VLX240T-2FF1156I Field Programmable Gate Array, 1286MHz, 241152-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XC6VLX240T-L1FFG1156I vs XC6VLX240T-2FF1156I
XC6VLX240T-3FF1156C Field Programmable Gate Array, 1412MHz, 241152-Cell, CMOS, PBGA1156, FBGA-1156 AMD Xilinx XC6VLX240T-L1FFG1156I vs XC6VLX240T-3FF1156C

Related Parts for XC6VLX240T-L1FFG1156I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6VLX240T-L1FFG1156I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6VLX240T-L1FFG1156I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC6VLX240T-L1FFG1156I would you like to use for your alert(s)?
  • Please alert me when XC6VLX240T-L1FFG1156I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6VLX240T-L1FFG1156I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6VLX240T-L1FFG1156I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6VLX240T-L1FFG1156I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6VLX240T-L1FFG1156I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6VLX240T-L1FFG1156I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: