Part Details for XC6VHX380T-3FFG1155C by AMD
Overview of XC6VHX380T-3FFG1155C by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6VHX380T-3FFG1155C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6VHX380T-3FFG1155C-ND
|
DigiKey | IC FPGA 440 I/O 1156FCBGA Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$15,362.5000 | Buy Now |
DISTI #
XC6VHX380T-3FFG115
|
Avnet Americas | FPGA Virtex-6 HXT Family 382464 Cells 40nm (CMOS) Technology 1V 1155-Pin FC-BGA - Trays (Alt: XC6VHX380T-3FFG115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$15,546.8500 | Buy Now |
DISTI #
217-HX380T-3FFG1155C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC6VHX380T-3FFG1155C RoHS: Compliant | 0 |
|
$15,114.9900 | Order Now |
Part Details for XC6VHX380T-3FFG1155C
XC6VHX380T-3FFG1155C CAD Models
XC6VHX380T-3FFG1155C Part Data Attributes
|
XC6VHX380T-3FFG1155C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC6VHX380T-3FFG1155C
AMD
Field Programmable Gate Array, 1412MHz, 382464-Cell, CMOS, PBGA1155,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Clock Frequency-Max | 1412 MHz | |
Combinatorial Delay of a CLB-Max | 0.28 ns | |
JESD-30 Code | S-PBGA-B1155 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Number of Inputs | 440 | |
Number of Logic Cells | 382464 | |
Number of Outputs | 440 | |
Number of Terminals | 1155 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 29880 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1155,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |