-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1745-ND
|
DigiKey | IC FPGA 102 I/O 144TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
369 In Stock |
|
$32.0600 | Buy Now |
DISTI #
217-XC6SLX9-2TQG144C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC6SLX9-2TQG144C RoHS: Compliant | 1084 |
|
$32.0500 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
XC6SLX9-2TQG144C
|
Avnet Asia | FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP (Alt: XC6SLX9-2TQG144C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$80.8235 / $114.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy