Datasheets
XC6SLX9-2CSG324I by:

Field Programmable Gate Array, 715 CLBs, 667MHz, 9152-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324

Part Details for XC6SLX9-2CSG324I by AMD

Overview of XC6SLX9-2CSG324I by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC6SLX9-2CSG324I

Part # Distributor Description Stock Price Buy
DISTI # 122-1950-ND
DigiKey IC FPGA 200 I/O 324CSBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray 251
In Stock
  • 1 $43.5000
$43.5000 Buy Now
DISTI # XC6SLX9-2CSG324I
Avnet Americas FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA - Trays (Alt: XC6SLX9-2CSG324I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $44.0220
$44.0220 Buy Now
DISTI # 217-XC6SLX9-2CSG324I
Mouser Electronics FPGA - Field Programmable Gate Array XC6SLX9-2CSG324I RoHS: Compliant 276
  • 1 $48.7100
  • 100 $43.5000
$43.5000 / $48.7100 Buy Now
DISTI # XC6SLX9-2CSG324I
Avnet Asia FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA (Alt: XC6SLX9-2CSG324I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days 0
  • 1 $69.6000
  • 2 $59.8967
  • 3 $44.6154
  • 5 $44.0506
  • 10 $42.9630
  • 25 $41.9277
  • 50 $40.9412
$40.9412 / $69.6000 Buy Now
GlobX GmbH Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ 8507
RFQ

Part Details for XC6SLX9-2CSG324I

XC6SLX9-2CSG324I CAD Models

XC6SLX9-2CSG324I Part Data Attributes

XC6SLX9-2CSG324I AMD
Buy Now Datasheet
Compare Parts:
XC6SLX9-2CSG324I AMD Field Programmable Gate Array, 715 CLBs, 667MHz, 9152-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Package Description 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer AMD
Clock Frequency-Max 667 MHz
Combinatorial Delay of a CLB-Max 0.26 ns
JESD-30 Code S-PBGA-B324
JESD-609 Code e1
Length 15 mm
Moisture Sensitivity Level 3
Number of CLBs 715
Number of Inputs 200
Number of Logic Cells 9152
Number of Outputs 200
Number of Terminals 324
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 715 CLBS
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA324,18X18,32
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 15 mm

XC6SLX9-2CSG324I Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6SLX9-2CSG324I by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6SLX9-2CSG324I by AMD

Select Manufacturer
Which Manufacturer of XC6SLX9-2CSG324I would you like to use for your alert(s)?
  • Please alert me when XC6SLX9-2CSG324I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6SLX9-2CSG324I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6SLX9-2CSG324I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6SLX9-2CSG324I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6SLX9-2CSG324I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6SLX9-2CSG324I by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: