Part Details for XC6SLX45T-3FGG484C by AMD Xilinx
Results Overview of XC6SLX45T-3FGG484C by AMD Xilinx
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6SLX45T-3FGG484C Information
XC6SLX45T-3FGG484C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC6SLX45T-3FGG484C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | FPGA, 862 MHZ, PBGA484 | 1 |
|
$209.8425 | Buy Now |
|
LCSC | FBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS | 2 |
|
$85.3134 / $89.7629 | Buy Now |
|
Vyrian | Programmable ICs | 175 |
|
RFQ | |
|
Win Source Electronics | FPGA Spartan®-6 LXT Family 43661 Cells 45nm Technology 1.2V 484-Pin FBGA Tray / IC FPGA 296 I/O 484F... more | 900 |
|
$42.2535 / $54.5775 | Buy Now |
Part Details for XC6SLX45T-3FGG484C
XC6SLX45T-3FGG484C CAD Models
XC6SLX45T-3FGG484C Part Data Attributes
|
XC6SLX45T-3FGG484C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6SLX45T-3FGG484C
AMD Xilinx
Field Programmable Gate Array, 3411 CLBs, 862MHz, 43661-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 862 MHz | |
Combinatorial Delay of a CLB-Max | 0.21 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3411 | |
Number of Inputs | 296 | |
Number of Logic Cells | 43661 | |
Number of Outputs | 296 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3411 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for XC6SLX45T-3FGG484C
This table gives cross-reference parts and alternative options found for XC6SLX45T-3FGG484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX45T-3FGG484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6SLX45T-3FG484Q | AMD | Check for Price | Field Programmable Gate Array, 3411 CLBs, 43661-Cell, PBGA484, FPBGA-484 | XC6SLX45T-3FGG484C vs XC6SLX45T-3FG484Q |
XC6SLX45T-3FGG484I | AMD Xilinx | $29.4463 | Field Programmable Gate Array, 3411 CLBs, 862MHz, 43661-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | XC6SLX45T-3FGG484C vs XC6SLX45T-3FGG484I |
XC6SLX45T-3FG484Q | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XC6SLX45T-3FGG484C vs XC6SLX45T-3FG484Q |
XC6SLX45T-3FG484I | AMD | Check for Price | Field Programmable Gate Array, 3411 CLBs, 862MHz, 43661-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | XC6SLX45T-3FGG484C vs XC6SLX45T-3FG484I |
XC6SLX45T-3FG484I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 3411 CLBs, 862MHz, 43661-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | XC6SLX45T-3FGG484C vs XC6SLX45T-3FG484I |
XC6SLX45T-3FG484C | AMD | Check for Price | Field Programmable Gate Array, 3411 CLBs, 862MHz, 43661-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | XC6SLX45T-3FGG484C vs XC6SLX45T-3FG484C |
XC6SLX45T-3FGG484C | AMD | Check for Price | Field Programmable Gate Array, 3411 CLBs, 862MHz, 43661-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | XC6SLX45T-3FGG484C vs XC6SLX45T-3FGG484C |
XC6SLX45T-3FGG484I | AMD | $132.8815 | Field Programmable Gate Array, 3411 CLBs, 862MHz, 43661-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | XC6SLX45T-3FGG484C vs XC6SLX45T-3FGG484I |
XC6SLX45T-3FG484C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 3411 CLBs, 862MHz, 43661-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | XC6SLX45T-3FGG484C vs XC6SLX45T-3FG484C |