Part Details for XC6SLX4-3CSG225I by AMD Xilinx
Results Overview of XC6SLX4-3CSG225I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6SLX4-3CSG225I Information
XC6SLX4-3CSG225I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for XC6SLX4-3CSG225I
XC6SLX4-3CSG225I CAD Models
XC6SLX4-3CSG225I Part Data Attributes
|
XC6SLX4-3CSG225I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6SLX4-3CSG225I
AMD Xilinx
Field Programmable Gate Array, 300 CLBs, 862MHz, 3840-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | |
Pin Count | 225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 862 MHz | |
Combinatorial Delay of a CLB-Max | 0.21 ns | |
JESD-30 Code | S-PBGA-B225 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 300 | |
Number of Inputs | 132 | |
Number of Logic Cells | 3840 | |
Number of Outputs | 132 | |
Number of Terminals | 225 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 300 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA225,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for XC6SLX4-3CSG225I
This table gives cross-reference parts and alternative options found for XC6SLX4-3CSG225I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX4-3CSG225I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6SLX4-3CSG225I | AMD | Check for Price | Field Programmable Gate Array, 300 CLBs, 862MHz, 3840-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | XC6SLX4-3CSG225I vs XC6SLX4-3CSG225I |
XC6SLX4-3CSG225C | AMD | Check for Price | Field Programmable Gate Array, 300 CLBs, 862MHz, 3840-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | XC6SLX4-3CSG225I vs XC6SLX4-3CSG225C |
XC6SLX4-3CSG225C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 300 CLBs, 862MHz, 3840-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | XC6SLX4-3CSG225I vs XC6SLX4-3CSG225C |
XA6SLX4-2CSG225I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 62.5MHz, 3840-Cell, PBGA225, | XC6SLX4-3CSG225I vs XA6SLX4-2CSG225I |
XA6SLX4-3CSG225Q | AMD Xilinx | Check for Price | Field Programmable Gate Array, 62.5MHz, 3840-Cell, PBGA225, | XC6SLX4-3CSG225I vs XA6SLX4-3CSG225Q |
XC6SLX4-2CSG225I | AMD | $30.6767 | Field Programmable Gate Array, 300 CLBs, 667MHz, 3840-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | XC6SLX4-3CSG225I vs XC6SLX4-2CSG225I |
XC6SLX4-2CSG225C | AMD | Check for Price | Field Programmable Gate Array, 300 CLBs, 667MHz, 3840-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | XC6SLX4-3CSG225I vs XC6SLX4-2CSG225C |
XA6SLX4-3CSG225I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 62.5MHz, 3840-Cell, PBGA225, | XC6SLX4-3CSG225I vs XA6SLX4-3CSG225I |
XC6SLX4-2CSG225C | AMD Xilinx | $5.3660 | Field Programmable Gate Array, 300 CLBs, 667MHz, 3840-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | XC6SLX4-3CSG225I vs XC6SLX4-2CSG225C |
XC6SLX4-2CSG225I | AMD Xilinx | $5.2519 | Field Programmable Gate Array, 300 CLBs, 667MHz, 3840-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | XC6SLX4-3CSG225I vs XC6SLX4-2CSG225I |
XC6SLX4-3CSG225I Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC6SLX4-3CSG225I FPGA is 350 MHz.
-
To implement a CDC in the XC6SLX4-3CSG225I, use the Xilinx-provided IP cores, such as the Clock Domain Crossing (CDC) IP, or implement a custom CDC using asynchronous FIFOs and synchronization logic.
-
The power consumption of the XC6SLX4-3CSG225I FPGA depends on the specific application and usage. However, the typical power consumption is around 1.2W for a typical design.
-
To optimize the FPGA design for area and speed, use the Xilinx Vivado Design Suite to implement design optimizations such as pipelining, retiming, and resource sharing. Additionally, use the FPGA's built-in features such as block RAM and DSP slices to reduce area and increase speed.
-
The XC6SLX4-3CSG225I FPGA has a total of 225 I/O pins available, with 180 user I/O pins and 45 dedicated configuration pins.