Part Details for XC6SLX16-2CS324I4204 by AMD Xilinx
Overview of XC6SLX16-2CS324I4204 by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Part Details for XC6SLX16-2CS324I4204
XC6SLX16-2CS324I4204 CAD Models
XC6SLX16-2CS324I4204 Part Data Attributes
|
XC6SLX16-2CS324I4204
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6SLX16-2CS324I4204
AMD Xilinx
Field Programmable Gate Array, 1139 CLBs, 667MHz, 14579-Cell, PBGA324, CSBGA-324
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | CSBGA-324 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 667 MHz | |
Combinatorial Delay of a CLB-Max | 0.26 ns | |
JESD-30 Code | S-PBGA-B324 | |
Length | 15 mm | |
Number of CLBs | 1139 | |
Number of Inputs | 232 | |
Number of Logic Cells | 14579 | |
Number of Outputs | 232 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1139 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |