Part Details for XC6SLX100-2CSG484C by AMD
Results Overview of XC6SLX100-2CSG484C by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6SLX100-2CSG484C Information
XC6SLX100-2CSG484C by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC6SLX100-2CSG484C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6SLX100-2CSG484C-ND
|
DigiKey | IC FPGA 338 I/O 484CSBGA Min Qty: 84 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$223.6000 | Buy Now |
DISTI #
XC6SLX100-2CSG484C
|
Avnet Americas | FPGA Spartan-6 LX Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin CSBGA - Trays (Alt: XC6SLX... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$199.0900 | Buy Now |
DISTI #
217-6SLX100-2CSG484C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC6SLX100-2CSG484C RoHS: Compliant | 3 |
|
$223.5700 | Buy Now |
DISTI #
XC6SLX100-2CSG484C
|
Avnet Asia | FPGA Spartan-6 LX Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin CSBGA (Alt: XC6SLX100-2CSG... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$202.3529 / $226.3158 | Buy Now |
DISTI #
XC6SLX100-2CSG484C
|
Avnet Silica | (Alt: XC6SLX100-2CSG484C) RoHS: Compliant Min Qty: 1 Package Multiple: 84 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6SLX100-2CSG484C
XC6SLX100-2CSG484C CAD Models
XC6SLX100-2CSG484C Part Data Attributes
|
XC6SLX100-2CSG484C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC6SLX100-2CSG484C
AMD
Field Programmable Gate Array, 7911 CLBs, 667MHz, 101261-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 667 MHz | |
Combinatorial Delay of a CLB-Max | 0.26 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 7911 | |
Number of Inputs | 320 | |
Number of Logic Cells | 101261 | |
Number of Outputs | 320 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 7911 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |
Alternate Parts for XC6SLX100-2CSG484C
This table gives cross-reference parts and alternative options found for XC6SLX100-2CSG484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX100-2CSG484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6SLX100-3CSG484I | AMD | Check for Price | Field Programmable Gate Array, 7911 CLBs, 862MHz, 101261-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 | XC6SLX100-2CSG484C vs XC6SLX100-3CSG484I |