Part Details for XC6901D101MR-G by Torex Semiconductor LTD
Overview of XC6901D101MR-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6901D101MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6901D101MR-G-ND
|
DigiKey | IC REG LINEAR -1V 200MA SOT25 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3131 / $0.3535 | Buy Now |
DISTI #
XC6901D101MR-G
|
Avnet Americas | LDO Voltage Regulator Negative 1V 200mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6901D101MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |