Part Details for XC6701DC62FR-G by Torex Semiconductor LTD
Results Overview of XC6701DC62FR-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6701DC62FR-G Information
XC6701DC62FR-G by Torex Semiconductor LTD is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC6701DC62FR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6701DC62FR-G-ND
|
DigiKey | IC REG LIN 12.6V 150MA SOT-223 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4331 / $0.5075 | Buy Now |
DISTI #
XC6701DC62FR-G
|
Avnet Americas | Linear Voltage Regulator Positive 12.6V 150mA 3-Pin SOT-223 T/R - Tape and Reel (Alt: XC6701DC62FR-G... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4319 / $0.4587 | Buy Now |
Part Details for XC6701DC62FR-G
XC6701DC62FR-G CAD Models
XC6701DC62FR-G Part Data Attributes
|
XC6701DC62FR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6701DC62FR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 12.6V, 0.85V Dropout, CMOS, PDSO3, SOT-223, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.85 V | |
Dropout Voltage1-Nom | 0.65 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 14.6 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.50652% | |
Load Regulation-Max | 0.275% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 12.852 V | |
Output Voltage1-Min | 12.348 V | |
Output Voltage1-Nom | 12.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for XC6701DC62FR-G
This table gives cross-reference parts and alternative options found for XC6701DC62FR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6701DC62FR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6701AE42ER-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 14.4V, 0.85V Dropout, CMOS, PDSO6, USP-6 | XC6701DC62FR-G vs XC6701AE42ER-G |
XC6701AC82MR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 12.8V, 0.85V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | XC6701DC62FR-G vs XC6701AC82MR-G |
XC6701AD32MR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 13.3V, 0.85V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | XC6701DC62FR-G vs XC6701AD32MR-G |
XC6701AE72MR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 14.7V, 0.85V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | XC6701DC62FR-G vs XC6701AE72MR-G |
XC6701AE12MR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 14.1V, 0.85V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | XC6701DC62FR-G vs XC6701AE12MR-G |
XC6701AE12ER-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 14.1V, 0.85V Dropout, CMOS, PDSO6, USP-6 | XC6701DC62FR-G vs XC6701AE12ER-G |
XC6701AD02MR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 13V, 0.85V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | XC6701DC62FR-G vs XC6701AD02MR-G |
XC6701AE42MR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 14.4V, 0.85V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | XC6701DC62FR-G vs XC6701AE42MR-G |
XC6701AD32PR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 13.3V, 0.85V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | XC6701DC62FR-G vs XC6701AD32PR-G |
XC6701AD52ER-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 13.5V, 0.85V Dropout, CMOS, PDSO6, USP-6 | XC6701DC62FR-G vs XC6701AD52ER-G |