-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6602A051ER-G by Torex Semiconductor LTD is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6602A051ER-G-ND
|
DigiKey | IC REG LINEAR 0.5V 1A 6-USPC Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4525 / $0.4949 | Buy Now |
DISTI #
XC6602A051ER-G
|
Avnet Americas | LDO Regulator Positive 0.5V 1A 6-Pin USP-C T/R - Tape and Reel (Alt: XC6602A051ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4515 / $0.4795 | Buy Now |
DISTI #
865-XC6602A051ER-G
|
Mouser Electronics | LDO Voltage Regulators 1A 0.5V Input Voltage High Speed LDO Regulator RoHS: Compliant | 0 |
|
$0.4520 / $0.4700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6602A051ER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6602A051ER-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.134 V | |
Dropout Voltage1-Nom | 0.079 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 3 V | |
Input Voltage-Min | 0.5 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Line Regulation-Max | 0.0012% | |
Load Regulation-Max | 0.068% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 0.515 V | |
Output Voltage1-Min | 0.485 V | |
Output Voltage1-Nom | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.07,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 3% | |
Width | 1.8 mm |