Part Details for XC6505A501ER-G by Torex Semiconductor LTD
Results Overview of XC6505A501ER-G by Torex Semiconductor LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6505A501ER-G Information
XC6505A501ER-G by Torex Semiconductor LTD is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC6505A501ER-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XC6505A501ER-GCT-ND
|
DigiKey | IC REG LINEAR 5V 200MA 6-USPC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98 In Stock |
|
$0.2944 / $1.3300 | Buy Now |
DISTI #
XC6505A501ER-G
|
Avnet Americas | LDO Regulator Positive 5V 200mA 6-Pin USP-C T/R - Tape and Reel (Alt: XC6505A501ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2984 / $0.3169 | Buy Now |
DISTI #
87183670
|
Verical | LDO Regulator Pos 5V 0.2A 6-Pin USP-C EP T/R Min Qty: 137 Package Multiple: 1 | Americas - 2815 |
|
$0.5660 | Buy Now |
DISTI #
XC6505A501ER-G
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: No Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2815 |
|
$0.4840 / $0.9150 | Buy Now |
Part Details for XC6505A501ER-G
XC6505A501ER-G CAD Models
XC6505A501ER-G Part Data Attributes
|
XC6505A501ER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6505A501ER-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 5V, 0.185V Dropout, CMOS, PDSO6, USP-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | USP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.185 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10.5 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Silver/Gold (Ni/Ag/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 1.8 mm |