Part Details for XC62KN3702TH by Torex Semiconductor LTD
Overview of XC62KN3702TH by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC62KN3702TH
XC62KN3702TH CAD Models
XC62KN3702TH Part Data Attributes:
|
XC62KN3702TH
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC62KN3702TH
Torex Semiconductor LTD
Fixed Negative Standard Regulator, 3.7V, CMOS, ROHS COMPLIANT, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | ROHS COMPLIANT, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.7 V | |
JESD-30 Code | R-XBCY-T3 | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.06 A | |
Output Voltage1-Max | 3.774 V | |
Output Voltage1-Min | 3.626 V | |
Output Voltage1-Nom | 3.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |