Part Details for XC62KN3002PR-G by Torex Semiconductor LTD
Results Overview of XC62KN3002PR-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC62KN3002PR-G Information
XC62KN3002PR-G by Torex Semiconductor LTD is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC62KN3002PR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0772
|
Newark | Ldo, Fixed, -3V, 0.06A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC62KN3002PR-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 928 |
|
$0.3640 / $0.9460 | Buy Now |
DISTI #
XC62KN3002PR-G-ND
|
DigiKey | IC REG LINEAR -3V 60MA SOT89 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2740 / $0.3507 | Buy Now |
DISTI #
865-XC62KN3002PR-G
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 785 |
|
$0.2730 / $0.9100 | Buy Now |
DISTI #
87186793
|
Verical | XC62KN3002PR-G Min Qty: 29 Package Multiple: 1 | Americas - 2960 |
|
$0.5375 / $1.0913 | Buy Now |
DISTI #
C1S750900620179
|
Chip One Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 2960 |
|
$0.4300 / $0.8730 | Buy Now |
Part Details for XC62KN3002PR-G
XC62KN3002PR-G CAD Models
XC62KN3002PR-G Part Data Attributes
|
XC62KN3002PR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC62KN3002PR-G
Torex Semiconductor LTD
Fixed Negative Standard Regulator, 3V, CMOS, PSSO3, SOT-89, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex |