There are no models available for this part yet.
Overview of XC6223N12B9R-G by Torex Semiconductor LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XC6223N12B9R-G by Torex Semiconductor LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC6223N12B9R-G-ND
|
DigiKey | IC REG LIN 1.25V 300MA USPQ-4B03 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1875 / $0.2045 | Buy Now | |
DISTI #
XC6223N12B9R-G
|
Avnet Americas | LDO Voltage Regulator Positive 1.2V 300mA 4-Pin USPQ-B03 T/R - Tape and Reel (Alt: XC6223N12B9R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2700 | Buy Now |
CAD Models for XC6223N12B9R-G by Torex Semiconductor LTD
Part Data Attributes for XC6223N12B9R-G by Torex Semiconductor LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOREX SEMICONDUCTOR LTD
|
Package Description
|
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USPQ-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
12 Weeks
|
Dropout Voltage1-Max
|
0.63 V
|
Dropout Voltage1-Nom
|
0.48 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
1.6 V
|
JESD-30 Code
|
S-PDSO-N4
|
Length
|
1 mm
|
Load Regulation-Max
|
0.045%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
1.27 V
|
Output Voltage1-Min
|
1.23 V
|
Output Voltage1-Nom
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.4 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Silver/Gold (Ni/Ag/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
1.6%
|
Width
|
1 mm
|
Alternate Parts for XC6223N12B9R-G
This table gives cross-reference parts and alternative options found for XC6223N12B9R-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6223N12B9R-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6223T1219R-G | Fixed Positive LDO Regulator, 1.2V, 0.63V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USPQ-4 | Torex Semiconductor LTD | XC6223N12B9R-G vs XC6223T1219R-G |
XC6223T12BPR-G | Fixed Positive LDO Regulator, 1.25V, 0.63V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6223N12B9R-G vs XC6223T12BPR-G |
XC6223N121NR-G | Fixed Positive LDO Regulator, 1.2V, 0.63V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SSOT-24, 4 PIN | Torex Semiconductor LTD | XC6223N12B9R-G vs XC6223N121NR-G |
XC6223N13BPR-G | Fixed Positive LDO Regulator, 1.35V, 0.58V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6223N12B9R-G vs XC6223N13BPR-G |
XC6223T12BMR-G | Fixed Positive LDO Regulator, 1.25V, 0.63V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6223N12B9R-G vs XC6223T12BMR-G |
XC6223T13BGR-G | Fixed Positive LDO Regulator, 1.35V, 0.58V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-4 | Torex Semiconductor LTD | XC6223N12B9R-G vs XC6223T13BGR-G |
XC6223N13BMR-G | Fixed Positive LDO Regulator, 1.35V, 0.58V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6223N12B9R-G vs XC6223N13BMR-G |
XC6223T131GR-G | Fixed Positive LDO Regulator, 1.3V, 0.58V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-4 | Torex Semiconductor LTD | XC6223N12B9R-G vs XC6223T131GR-G |
XC6223N131MR-G | Fixed Positive LDO Regulator, 1.3V, 0.58V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6223N12B9R-G vs XC6223N131MR-G |
XC6223N12BPR-G | Fixed Positive LDO Regulator, 1.25V, 0.63V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6223N12B9R-G vs XC6223N12BPR-G |