Part Details for XC6221D1027R-G by Torex Semiconductor LTD
Results Overview of XC6221D1027R-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6221D1027R-G Information
XC6221D1027R-G by Torex Semiconductor LTD is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC6221D1027R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6221D1027R-G-ND
|
DigiKey | IC REG LINEAR 1V 200MA 4-USPN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1767 / $0.2050 | Buy Now |
DISTI #
XC6221D1027R-G
|
Avnet Americas | LDO Voltage Regulator Positive 1V 200mA 4-Pin USPN T/R - Tape and Reel (Alt: XC6221D1027R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1806 / $0.1918 | Buy Now |
Part Details for XC6221D1027R-G
XC6221D1027R-G CAD Models
XC6221D1027R-G Part Data Attributes
|
XC6221D1027R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6221D1027R-G
Torex Semiconductor LTD
Regulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks |