Part Details for XC6221A10AMR-G by Torex Semiconductor LTD
Results Overview of XC6221A10AMR-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6221A10AMR-G Information
XC6221A10AMR-G by Torex Semiconductor LTD is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC6221A10AMR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XC6221A10AMR-GCT-ND
|
DigiKey | IC REG LIN 1.05V 200MA SOT-25-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.1689 / $0.8600 | Buy Now |
DISTI #
XC6221A10AMR-G
|
Avnet Americas | LDO Regulator Pos 1V 0.25A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6221A10AMR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1613 / $0.1713 | Buy Now |
DISTI #
865-XC6221A10AMR-G
|
Mouser Electronics | LDO Voltage Regulators 200mA High Speed LDO Regulator RoHS: Compliant | 100 |
|
$0.1730 / $0.8600 | Buy Now |
DISTI #
XC6221A10AMR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.05V, 250mA, SOT25, SMD Min Qty: 3 | 0 |
|
$0.2150 / $0.3020 | RFQ |
DISTI #
XC6221A10AMR-G
|
Avnet Silica | LDO Regulator Pos 1V 025A 5Pin SOT25 TR (Alt: XC6221A10AMR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6221A10AMR-G
XC6221A10AMR-G CAD Models
XC6221A10AMR-G Part Data Attributes
|
XC6221A10AMR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6221A10AMR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.05V, 0.65V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT | |
Package Description | SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00924% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.08 V | |
Output Voltage1-Min | 1.02 V | |
Output Voltage1-Nom | 1.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2.85% | |
Width | 1.6 mm |