Part Details for XC6221A0827R-G by Torex Semiconductor LTD
Overview of XC6221A0827R-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6221A0827R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6221A0827R-G-ND
|
DigiKey | IC REG LINEAR 0.8V 200MA 4USPN Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1767 / $0.2050 | Buy Now |
DISTI #
XC6221A0827R-G
|
Avnet Americas | LDO Voltage Regulator Positive 0.8V 200mA 4-Pin USPN T/R - Tape and Reel (Alt: XC6221A0827R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2520 | Buy Now |
Part Details for XC6221A0827R-G
XC6221A0827R-G CAD Models
XC6221A0827R-G Part Data Attributes
|
XC6221A0827R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6221A0827R-G
Torex Semiconductor LTD
Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Dropout Voltage1-Max | 0.85 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.6 V | |
JESD-609 Code | e4 | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 0.83 V | |
Output Voltage1-Min | 0.77 V | |
Output Voltage1-Nom | 0.8 V | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | NICKEL GOLD | |
Time@Peak Reflow Temperature-Max (s) | 10 |