-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 0.85V, 0.575V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6220A08BPR-G-ND
|
DigiKey | IC REG LIN 0.85V 700MA SOT89-5 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3757 / $0.4545 | Buy Now |
DISTI #
XC6220A08BPR-G
|
Avnet Americas | LDO Voltage Regulator Positive 0.8V 1A 5-Pin SOT-89 T/R - Tape and Reel (Alt: XC6220A08BPR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6220A08BPR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6220A08BPR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 0.85V, 0.575V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.00748% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 0.89 V | |
Output Voltage1-Min | 0.81 V | |
Output Voltage1-Nom | 0.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 4.7% | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for XC6220A08BPR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6220A08BPR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6220A081ER-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 0.8V, 0.575V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-6 | XC6220A08BPR-G vs XC6220A081ER-G |
XC6220C08BMR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 0.85V, 0.575V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | XC6220A08BPR-G vs XC6220C08BMR-G |
XC6220D08BPR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 0.85V, 0.575V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN | XC6220A08BPR-G vs XC6220D08BPR-G |
XC6220C081PR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 0.8V, 0.575V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN | XC6220A08BPR-G vs XC6220C081PR-G |
XC6220A08BMR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 0.85V, 0.575V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | XC6220A08BPR-G vs XC6220A08BMR-G |
XC6220D081PR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 0.8V, 0.575V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN | XC6220A08BPR-G vs XC6220D081PR-G |
XC6220D081ER-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 0.8V, 0.575V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-6 | XC6220A08BPR-G vs XC6220D081ER-G |
XC6220D08BER-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 0.85V, 0.575V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-6 | XC6220A08BPR-G vs XC6220D08BER-G |
XC6220D081MR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 0.8V, 0.575V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | XC6220A08BPR-G vs XC6220D081MR-G |
XC6220A081MR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 0.8V, 0.575V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | XC6220A08BPR-G vs XC6220A081MR-G |