There are no models available for this part yet.
Overview of XC6218P242HR-G by Torex Semiconductor LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XC6218P242HR-G by Torex Semiconductor LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC6218P242HR-G-ND
|
DigiKey | IC REG LINEAR 2.4V 200MA 3USP Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1980 / $0.2296 | Buy Now | |
DISTI #
XC6218P242HR-G
|
Avnet Americas | LDO Regulator Positive 2.4V 200mA 3-Pin USP T/R - Tape and Reel (Alt: XC6218P242HR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2822 | Buy Now | |
DISTI #
865-XC6218P242HR-G
|
Mouser Electronics | LDO Voltage Regulators 200mA Low Power Consumption LDO RoHS: Compliant | 0 |
|
$0.1980 / $0.6000 | Order Now |
CAD Models for XC6218P242HR-G by Torex Semiconductor LTD
Part Data Attributes for XC6218P242HR-G by Torex Semiconductor LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOREX SEMICONDUCTOR LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
NICKEL SILVER GOLD
|
Time@Peak Reflow Temperature-Max (s)
|
10
|