Part Details for XC6218P142NR-G by Torex Semiconductor LTD
Overview of XC6218P142NR-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6218P142NR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6218P142NR-G-ND
|
DigiKey | IC REG LINEAR 1.4V 200MA SSOT24 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2163 / $0.2509 | Buy Now |
DISTI #
XC6218P142NR-G
|
Avnet Americas | LDO Regulator Positive 1.4V 200mA 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC6218P142NR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for XC6218P142NR-G
XC6218P142NR-G CAD Models
XC6218P142NR-G Part Data Attributes
|
XC6218P142NR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6218P142NR-G
Torex Semiconductor LTD
Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |