Part Details for XC6218P102HR by Torex Semiconductor LTD
Overview of XC6218P102HR by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC6218P102HR
XC6218P102HR CAD Models
XC6218P102HR Part Data Attributes:
|
XC6218P102HR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6218P102HR
Torex Semiconductor LTD
Regulator, 1 Output, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.75 V | |
Input Voltage Absolute-Max | 7 V | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SURF MNT 3,.05SQ | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 3% |