-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive Standard Regulator, 5VCMOS, PDSO5, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0889
|
Newark | Ldo, Fixed, 5V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6216B502MR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8394 |
|
$0.4720 / $1.0300 | Buy Now |
DISTI #
XC6216B502MR-G-ND
|
DigiKey | IC REG LINEAR 5V 150MA SOT25 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3878 / $0.4242 | Buy Now |
DISTI #
XC6216B502MR-G
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6216B502MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5220 | Buy Now |
DISTI #
865-XC6216B502MR-G
|
Mouser Electronics | LDO Voltage Regulators 28V Input Voltage Regulator RoHS: Compliant | 715 |
|
$0.3870 / $0.9900 | Buy Now |
DISTI #
XC6216B502MR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 150mA, SOT25, SMD Min Qty: 1 | 0 |
|
$0.5170 / $0.8160 | RFQ |
DISTI #
XC6216B502MR-G
|
Avnet Silica | LDO Regulator Pos 5V 0.15A 5-Pin SOT-25 T/R (Alt: XC6216B502MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG LINEAR 5V 150MA SOT25 | 53981 |
|
$0.2250 / $0.3370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6216B502MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6216B502MR-G
Torex Semiconductor LTD
Fixed Positive Standard Regulator, 5VCMOS, PDSO5, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.315% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for XC6216B502MR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6216B502MR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6216B512MR | Fixed Positive Standard Regulator, 5.1VPDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6216B502MR-G vs XC6216B512MR |
XE6216B512PR-G | Fixed Positive Standard Regulator, 5.1VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6216B502MR-G vs XE6216B512PR-G |
XC6216B501PR | Fixed Positive Standard Regulator, 5VCMOS, PDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6216B502MR-G vs XC6216B501PR |
XC6216D501PR | Fixed Positive Standard Regulator, 5VCMOS, PDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6216B502MR-G vs XC6216D501PR |
XC6216D541PR-G | Fixed Positive Standard Regulator, 5.4VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6216B502MR-G vs XC6216D541PR-G |
XC6216D542FR-G | Fixed Positive Standard Regulator, 5.4VPDSO3, SOT-223, 4 PIN | Torex Semiconductor LTD | XC6216B502MR-G vs XC6216D542FR-G |
XE6216B512PR | Fixed Positive Standard Regulator, 5.1VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6216B502MR-G vs XE6216B512PR |
XC6216B511MR-G | Fixed Positive Standard Regulator, 5.1VPDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6216B502MR-G vs XC6216B511MR-G |
XC6216B531ER | Fixed Positive Standard Regulator, 5.3VPDSO6, USP-6 | Torex Semiconductor LTD | XC6216B502MR-G vs XC6216B531ER |
XC6216D511FR | Fixed Positive Standard Regulator, 5.1VPDSO3, SOT-223, 4 PIN | Torex Semiconductor LTD | XC6216B502MR-G vs XC6216D511FR |