Part Details for XC6216B1828R-G by Torex Semiconductor LTD
Overview of XC6216B1828R-G by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6216B1828R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6216B1828R-G-ND
|
DigiKey | IC REG LIN 1.8V 100MA USP-6B06 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3757 / $0.4030 | Buy Now |
DISTI #
XC6216B1828R-G
|
Avnet Americas | Linear Voltage Regulator Positive 1.8V 150mA 6-Pin USP-B06 T/R - Tape and Reel (Alt: XC6216B1828R-G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
XC6216B1828R-G
|
Avnet Americas | Linear Voltage Regulator Positive 1.8V 150mA 6-Pin USP-B06 T/R - Tape and Reel (Alt: XC6216B1828R-G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
Part Details for XC6216B1828R-G
XC6216B1828R-G CAD Models
XC6216B1828R-G Part Data Attributes:
|
XC6216B1828R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6216B1828R-G
Torex Semiconductor LTD
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-05-21 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.2 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.8 mm | |
Line Regulation-Max | 0.1404% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.07,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |