There are no models available for this part yet.
Overview of XC6215B502NR-G by Torex Semiconductor LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for XC6215B502NR-G by Torex Semiconductor LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC6215B502NR-G-ND
|
DigiKey | IC REG LINEAR 5V 200MA SSOT24 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2374 / $0.2753 | Buy Now | |
DISTI #
XC6215B502NR-G
|
Avnet Americas | LDO Voltage Regulator Positive 5V 200mA 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC6215B502NR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 | Buy Now | |
DISTI #
865-XC6215B502NR-G
|
Mouser Electronics | LDO Voltage Regulators 0.8uA Low Quiescent Current Voltage Regulator RoHS: Compliant | 0 |
|
$0.2380 / $0.2760 | Order Now |
CAD Models for XC6215B502NR-G by Torex Semiconductor LTD
Part Data Attributes for XC6215B502NR-G by Torex Semiconductor LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOREX SEMICONDUCTOR LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
12 Weeks
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.31 V
|
Dropout Voltage1-Nom
|
0.23 V
|
Input Voltage Absolute-Max
|
7 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
5.5 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Line Regulation-Max
|
0.00375%
|
Load Regulation-Max
|
0.07%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
5.1 V
|
Output Voltage1-Min
|
4.9 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TSOP4,.08,51
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.3 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.25 mm
|