Part Details for XC6215B152NR-G by Torex Semiconductor LTD
Results Overview of XC6215B152NR-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6215B152NR-G Information
XC6215B152NR-G by Torex Semiconductor LTD is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC6215B152NR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XC6215B152NR-GCT-ND
|
DigiKey | IC REG LINEAR 1.5V 100MA SSOT-24 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2350 / $1.2000 | Buy Now |
DISTI #
XC6215B152NR-G
|
Avnet Americas | LDO Regulator Pos 1.5V 0.14A 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC6215B152NR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2303 | Buy Now |
DISTI #
865-XC6215B152NR-G
|
Mouser Electronics | LDO Voltage Regulators 0.8uA Low Quiescent Current Voltage Regulator RoHS: Compliant | 100 |
|
$0.2350 / $1.3100 | Buy Now |
DISTI #
XC6215B152NR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.5V, 140mA, SSOT24, SMD Min Qty: 1 | 0 |
|
$0.3340 / $0.8240 | RFQ |
DISTI #
XC6215B152NR-G
|
Avnet Silica | LDO Regulator Pos 15V 014A 4Pin SSOT24 TR (Alt: XC6215B152NR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6215B152NR-G
XC6215B152NR-G CAD Models
XC6215B152NR-G Part Data Attributes
|
XC6215B152NR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6215B152NR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO4,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SSOT-24, 4-PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.89 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP4,.08,51 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |