Part Details for XC6213B1727R-G by Torex Semiconductor LTD
Overview of XC6213B1727R-G by Torex Semiconductor LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XC6213B1727R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-XC6213B1727R-G
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.1900 / $0.2050 | Order Now |
Part Details for XC6213B1727R-G
XC6213B1727R-G CAD Models
XC6213B1727R-G Part Data Attributes
|
XC6213B1727R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6213B1727R-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.7V, 0.8V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.65 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-XBGA-B4 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.01122% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 1.734 V | |
Output Voltage1-Min | 1.666 V | |
Output Voltage1-Nom | 1.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Equivalence Code | SOLCC4,.05,22 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 0.55 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 0.9 mm |