Datasheets
XC6210B502PR-G by: Torex Semiconductor LTD

Fixed Positive LDO Regulator, 5V, 0.075V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN

Part Details for XC6210B502PR-G by Torex Semiconductor LTD

Overview of XC6210B502PR-G by Torex Semiconductor LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for XC6210B502PR-G

Part # Distributor Description Stock Price Buy
DISTI # XC6210B502PR-G-ND
DigiKey IC REG LINEAR 5V 700MA SOT89-5 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.3846
  • 2,000 $0.3486
  • 5,000 $0.3245
  • 10,000 $0.3125
  • 25,000 $0.3005
$0.3005 / $0.3846 Buy Now
DISTI # XC6210B502PR-G
Avnet Americas LDO Regulator Positive 5V 700mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: XC6210B502PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.4275
$0.4275 Buy Now
DISTI # 865-XC6210B502PR-G
Mouser Electronics LDO Voltage Regulators 700mA High Speed LDO Regulator RoHS: Compliant 1098
  • 1 $0.9100
  • 10 $0.7930
  • 100 $0.6090
  • 500 $0.4810
  • 1,000 $0.3930
  • 2,000 $0.3480
  • 5,000 $0.3240
  • 10,000 $0.3120
  • 25,000 $0.3000
$0.3000 / $0.9100 Buy Now
DISTI # XC6210B502PR-G
Avnet Silica LDO Regulator Positive 5V 700mA 5-Pin SOT-89 T/R (Alt: XC6210B502PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now

Part Details for XC6210B502PR-G

XC6210B502PR-G CAD Models

XC6210B502PR-G Part Data Attributes

XC6210B502PR-G Torex Semiconductor LTD
Buy Now Datasheet
Compare Parts:
XC6210B502PR-G Torex Semiconductor LTD Fixed Positive LDO Regulator, 5V, 0.075V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD
Package Description LSOF, FL6,.1,60
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer Torex
Adjustability FIXED
Dropout Voltage1-Max 0.075 V
Dropout Voltage1-Nom 0.05 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V
Input Voltage-Min 1.5 V
JESD-30 Code R-PDSO-F5
JESD-609 Code e3
Length 4.5 mm
Line Regulation-Max 0.005%
Load Regulation-Max 0.06%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.7 A
Output Voltage1-Max 5.1 V
Output Voltage1-Min 4.9 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code LSOF
Package Equivalence Code FL6,.1,60
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm
Surface Mount YES
Technology CMOS
Terminal Finish TIN
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 2%
Width 2.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6210B502PR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6210B502PR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC6210B502PR-G would you like to use for your alert(s)?
  • Please alert me when XC6210B502PR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6210B502PR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6210B502PR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6210B502PR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6210B502PR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6210B502PR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: