There are no models available for this part yet.
Overview of XC6206P302TH by Torex Semiconductor LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for XC6206P302TH by Torex Semiconductor LTD
Part Data Attributes for XC6206P302TH by Torex Semiconductor LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOREX SEMICONDUCTOR LTD
|
Part Package Code
|
TO-92
|
Package Description
|
TO-92, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.68 V
|
Dropout Voltage1-Nom
|
0.25 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
1.8 V
|
JESD-30 Code
|
O-XBCY-T3
|
Load Regulation-Max
|
0.06%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
3.06 V
|
Output Voltage1-Min
|
2.94 V
|
Output Voltage1-Nom
|
3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
TO-92
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
2%
|
Alternate Parts for XC6206P302TH
This table gives cross-reference parts and alternative options found for XC6206P302TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6206P302TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6206P331TH | Fixed Positive LDO Regulator, 3.3V, 0.68V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P302TH vs XC6206P331TH |
XC6206P301MR-G | Fixed Positive LDO Regulator, 3V, 0.68V Dropout, CMOS, PDSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P302TH vs XC6206P301MR-G |
XC6206P301TH-G | Fixed Positive LDO Regulator, 3V, 0.68V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P302TH vs XC6206P301TH-G |
XC6206P312MR-G | Fixed Positive LDO Regulator, 3.1V, 0.68V Dropout, CMOS, PDSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P302TH vs XC6206P312MR-G |
XC6206P301DR-G | Fixed Positive LDO Regulator, 3V, 0.68V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC6206P302TH vs XC6206P301DR-G |
XC6206P302MR | Fixed Positive LDO Regulator, 3V, 0.68V Dropout, CMOS, PDSO3, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P302TH vs XC6206P302MR |
XC6206P332DR | Fixed Positive LDO Regulator, 3.3V, 0.68V Dropout, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | XC6206P302TH vs XC6206P332DR |
XC6206P321TB | Fixed Positive LDO Regulator, 3.2V, 0.68V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P302TH vs XC6206P321TB |
XC6206P302DR | Fixed Positive LDO Regulator, 3V, 0.68V Dropout, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | XC6206P302TH vs XC6206P302DR |
XC6206P311PR-G | Fixed Positive LDO Regulator, 3.1V, 0.68V Dropout, CMOS, PSSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P302TH vs XC6206P311PR-G |