Part Details for XC6206P232PR by Torex Semiconductor LTD
Overview of XC6206P232PR by Torex Semiconductor LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6206P232PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT-89 | 12935 |
|
RFQ |
Part Details for XC6206P232PR
XC6206P232PR CAD Models
XC6206P232PR Part Data Attributes:
|
XC6206P232PR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6206P232PR
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 2.3V, 0.71V Dropout, CMOS, PSSO3, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.71 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 2.346 V | |
Output Voltage1-Min | 2.254 V | |
Output Voltage1-Nom | 2.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
Alternate Parts for XC6206P232PR
This table gives cross-reference parts and alternative options found for XC6206P232PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6206P232PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6206P241TH | Fixed Positive LDO Regulator, 2.4V, 0.71V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P232PR vs XC6206P241TH |
XC6206P242PR-G | Fixed Positive LDO Regulator, 2.4V, 0.71V Dropout, CMOS, PSSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P232PR vs XC6206P242PR-G |
XC6206P232TB | Fixed Positive LDO Regulator, 2.3V, 0.71V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P232PR vs XC6206P232TB |
XC6206P231DR-G | Fixed Positive LDO Regulator, 2.3V, 0.71V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC6206P232PR vs XC6206P231DR-G |
XC6206P231MR | Fixed Positive LDO Regulator, 2.3V, 0.71V Dropout, CMOS, PDSO3, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P232PR vs XC6206P231MR |
XC6206P231DR | Fixed Positive LDO Regulator, 2.3V, 0.71V Dropout, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | XC6206P232PR vs XC6206P231DR |
XC6206P231PR | Fixed Positive LDO Regulator, 2.3V, 0.71V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P232PR vs XC6206P231PR |
XC6206P242PR | Fixed Positive LDO Regulator, 2.4V, 0.71V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P232PR vs XC6206P242PR |
XC6206P232TH | Fixed Positive LDO Regulator, 2.3V, 0.71V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P232PR vs XC6206P232TH |
XC6206P241TB | Fixed Positive LDO Regulator, 2.4V, 0.71V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P232PR vs XC6206P241TB |