Part Details for XC6206P122MR by Torex Semiconductor LTD
Overview of XC6206P122MR by Torex Semiconductor LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6206P122MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | IC | 2696 |
|
$0.0756 / $0.1020 | Buy Now |
Part Details for XC6206P122MR
XC6206P122MR CAD Models
XC6206P122MR Part Data Attributes
|
XC6206P122MR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6206P122MR
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.2V, 0.96V Dropout, CMOS, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.96 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.06 A | |
Output Voltage1-Max | 1.23 V | |
Output Voltage1-Min | 1.17 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
Alternate Parts for XC6206P122MR
This table gives cross-reference parts and alternative options found for XC6206P122MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6206P122MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6206P122DR | Fixed Positive LDO Regulator, 1.2V, 0.96V Dropout, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | XC6206P122MR vs XC6206P122DR |
XC6206P132MR-G | Fixed Positive LDO Regulator, 1.3V, 0.96V Dropout, CMOS, PDSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P122MR vs XC6206P132MR-G |
XC6206P122TH-G | Fixed Positive LDO Regulator, 1.2V, 0.96V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P122MR vs XC6206P122TH-G |
XC6206P122TH | Fixed Positive LDO Regulator, 1.2V, 0.96V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P122MR vs XC6206P122TH |
XC6206P122PR-G | Fixed Positive LDO Regulator, 1.2V, 0.96V Dropout, CMOS, PSSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P122MR vs XC6206P122PR-G |
XC6206P122TB-G | Fixed Positive LDO Regulator, 1.2V, 0.96V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P122MR vs XC6206P122TB-G |
XC6206P122MR-G | Fixed Positive LDO Regulator, 1.2V, 0.96V Dropout, CMOS, PDSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P122MR vs XC6206P122MR-G |
XC6206P132PR | Fixed Positive LDO Regulator, 1.3V, 0.96V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P122MR vs XC6206P132PR |
XC6206P132TB-G | Fixed Positive LDO Regulator, 1.3V, 0.96V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P122MR vs XC6206P132TB-G |
XC6206P132DR-G | Fixed Positive LDO Regulator, 1.3V, 0.96V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC6206P122MR vs XC6206P132DR-G |