Part Details for XC6203E592MR-G by Torex Semiconductor LTD
Results Overview of XC6203E592MR-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6203E592MR-G Information
XC6203E592MR-G by Torex Semiconductor LTD is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC6203E592MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6203E592MR-G-ND
|
DigiKey | IC REG LINEAR 5.9V 400MA SOT23 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2525 / $0.2929 | Buy Now |
DISTI #
XC6203E592MR-G
|
Avnet Americas | LDO Voltage Regulator Positive 5.9V 400mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: XC6203E592MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2580 / $0.2740 | Buy Now |
Part Details for XC6203E592MR-G
XC6203E592MR-G CAD Models
XC6203E592MR-G Part Data Attributes
|
XC6203E592MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6203E592MR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Torex |