Part Details for XC6203E502PRN by Torex Semiconductor LTD
Results Overview of XC6203E502PRN by Torex Semiconductor LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6203E502PRN Information
XC6203E502PRN by Torex Semiconductor LTD is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC6203E502PRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6203E502PRN
|
Avnet Silica | LDO Regulator Pos 5V 04A 3Pin SOT89 TR (Alt: XC6203E502PRN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6203E502PRN
XC6203E502PRN CAD Models
XC6203E502PRN Part Data Attributes
|
XC6203E502PRN
Torex Semiconductor LTD
Buy Now
|
Compare Parts:
XC6203E502PRN
Torex Semiconductor LTD
Select a part to compare: |
Samacsys Manufacturer | Torex |