Part Details for XC6201P502PR-MS by MSKSEMI
Overview of XC6201P502PR-MS by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6201P502PR-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300mA Fixed 5V Positive electrode 12V SOT-89-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 985 |
|
$0.0602 / $0.0635 | Buy Now |