There are no models available for this part yet.
Overview of XC61GC2502HR-G by Torex Semiconductor LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XC61GC2502HR-G by Torex Semiconductor LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
893-1045-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 3USP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1894 / $0.5700 | Buy Now | |
DISTI #
865-XC61GC2502HR-G
|
Mouser Electronics | Supervisory Circuits LowQuiescent Current Voltage Detector RoHS: Compliant | 100 |
|
$0.5000 / $0.5800 | Buy Now |
CAD Models for XC61GC2502HR-G by Torex Semiconductor LTD
Part Data Attributes for XC61GC2502HR-G by Torex Semiconductor LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOREX SEMICONDUCTOR LTD
|
Package Description
|
, SURF MNT 3,.05SQ
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SURF MNT 3,.05SQ
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
0.0036 mA
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
0.7 V
|
Supply Voltage-Nom (Vsup)
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Threshold Voltage-Nom
|
+2.5V
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Related Parts for XC61GC2502HR-G
-
XC6118C40BGR-GPower Management Circuits
-
XC9236B2HD4R-GSwitching Regulator or Controllers
-
XC6215B232NRLinear Regulator ICs
-
XC8107AC15ER-GPeripheral Drivers
-
XC6SLX4-2TQG144IField Programmable Gate Arrays
-
XC17S200AVO8CEEPROMs
-
XC74UL02AAMRGates
-
XC7Z014S-1CLG400IOther uPs/uCs/Peripheral ICs
-
XC6204B482MR-GOther Regulators